|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
560-ENW1-EW87/GRA
Manufacturer Part #:

ENW1-EW87/GRA

Manufacturer:

Description:
Panel Mount Indicator Lamps Neo-wedge based 0.7 MSCP
Images are for reference only
See Product Specifications
Share |
Manufacturer: JKL Components
Product Category: Panel Mount Indicator Lamps
RoHS: RoHS Compliant By Exemption Details
Brand: JKL Components
Lamp Type: Incandescent
Lamp Base Type: Neo-Wedge
Packaging: Bulk
Life: 7000 Hrs
MSCP: 0.95 MSCP
Operating Supply Current: 0.14 A
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NUCLEO-F411RE Development Boards & Kits - ARM 217
SFH 4545 Infrared Emitters - High Power 58,388
BCAP0010 P270 T01 Supercapacitors / Ultracapacitors 11,552
KPPX-4P DC Power Connectors 15,556
1048 Cylindrical Battery Contacts, Clips, Holders & Springs 11,061
1590B Enclosures, Boxes, & Cases 2,575
G5LE-1A4-DC12 General Purpose Relays 8,206
DNW1-DW10 Panel Mount Indicator Lamps 827
CNW1-23 Panel Mount Indicator Lamps 422
Real Time Availability
Stock:
112 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.88
10:
$0.784
50:
$0.70
100:
$0.616
200:
$0.541
500:
$0.465
$0.453

To add to a project, please Log In.

121159121 146259450 151682008