|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
560-E85
Manufacturer Part #:

E85

Manufacturer:

Description:
Lamps Std Glass Wedge 28V .04A .3M
Images are for reference only
See Product Specifications
Share |
Manufacturer: JKL Components
Product Category: Lamps
RoHS: RoHS Compliant By Exemption Details
Brand: JKL Components
Lamp Type: Incandescent
Lamp Base Type: Wedge
Lamp Size: T-1 1/2
Color: Clear
Operating Supply Voltage: 28 V
MSCP: 0.3 mSCP
Packaging: Bulk
Life: 10000 Hrs
Luminous Flux: 3.77 lm
Operating Supply Current: 0.04 A
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FSM4JH Tactile Switches 49,273
G6L-1P-DC5 Low Signal Relays - PCB 2,247
6383-02 Test Plugs & Test Jacks 69
STP45N65M5 MOSFET 785
MAL213816472E3 Aluminum Electrolytic Capacitors - Leaded 917
B81141C1103M Film Capacitors 4,016
ATMEGA48P-20PU 8-bit Microcontrollers - MCU 778
0297002.WXNV Automotive Fuses 5,128
VSB1545-M3/54 Schottky Diodes & Rectifiers 570
044801.5MR Surface Mount Fuses 1,150
Real Time Availability
Stock:
279 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.63
10:
$0.56
50:
$0.50
100:
$0.44
200:
$0.386
500:
$0.332
$0.323

To add to a project, please Log In.

151682008 121159121 146259450