|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
560-DNW1DW10
Manufacturer Part #:

DNW1-DW10

Manufacturer:

Description:
Panel Mount Indicator Lamps 14V 0.1A
Mouser Online Catalog Page 2,387, Mouser Online Catalog
PDF Page 2,387, PDF Catalog Page
DNW1-DW10 Datasheet DNW1-DW10 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: JKL Components
Product Category: Panel Mount Indicator Lamps
RoHS: RoHS Compliant By Exemption Details
Brand: JKL Components
Lamp Type: Incandescent
Lamp Base Type: Neo-Wedge
Packaging: Bulk
Life: 10000 Hrs
MSCP: 0.5 MSCP
Operating Supply Current: 0.1 A
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2182 Lamps 5,616
CMF55250R00BHEK Metal Film Resistors - Through Hole 2,530
E74 Lamps 1,967
FP301-1/8-48"-Black-Bulk Heat Shrink Tubing and Sleeves 1,481
CNW1-23 Panel Mount Indicator Lamps 432
8111 Lamps 501
7219 Lamps 1,674
CNW1-7219 Panel Mount Indicator Lamps 239
ENW1-EW87/GRA Panel Mount Indicator Lamps 112
ENW1-EW07 Panel Mount Indicator Lamps 179
Real Time Availability
Stock:
837 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.63
10:
$0.56
50:
$0.50
100:
$0.44
200:
$0.386
500:
$0.333
$0.324

To add to a project, please Log In.

151682008 146259450 121159121