|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
560-CNW123
Manufacturer Part #:

CNW1-23

Manufacturer:

Description:
Panel Mount Indicator Lamps 14V 0.04A
Mouser Online Catalog Page 2,387, Mouser Online Catalog
PDF Page 2,387, PDF Catalog Page
CNW1-23 Datasheet CNW1-23 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: JKL Components
Product Category: Panel Mount Indicator Lamps
RoHS: RoHS Compliant By Exemption Details
Brand: JKL Components
Product: Incandescent Panel Mount Indicators
Lamp Type: Incandescent
Lamp Base Type: Neo Wedge
Packaging: Bulk
Lens Color: -
Life: 16000 Hrs
Mounting Style: PCB
MSCP: 0.15 MSCP
Operating Supply Current: 40 mA
Operating Supply Voltage: 14 V
Factory Pack Quantity: 100
Voltage: 14 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VND14NV04TR-E Gate Drivers 10,036
DNW1-DW10 Panel Mount Indicator Lamps 837
E74 Lamps 1,967
FP301-1/8-48"-Black-Bulk Heat Shrink Tubing and Sleeves 1,481
7219 Lamps 1,674
8111 Lamps 501
194 Lamps 397
CNW1-7219 Panel Mount Indicator Lamps 239
23 Lamps 105
ENW1-EW87/GRA Panel Mount Indicator Lamps 112
Real Time Availability
Stock:
433 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.65
10:
$0.59
50:
$0.52
100:
$0.46
200:
$0.404
500:
$0.347
$0.337

To add to a project, please Log In.

151682008 121159121 146259450