Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
560-BXC-10605
Manufacturer Part #:

BXC-10605

Manufacturer:

Description: Cable Assemblies In Conn Inv BXA12579
Silverlight Page 2,376, Mouser Enhanced Catalog
PDF Page 2,376, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: JKL Components
Product Category: Cable Assemblies
RoHS: RoHS Compliant Details
Product: Power Assemblies
Type: Wiring Harness Cable
Connector End A: JST
Connector End A Pin Count: 5
Connector End B: Wire
Connector End B Pin Count: 5
Gender: Female
Wire Gauge - AWG: 24
Length: 308 mm
Color: Black, Red, White
Description/Function: Input connector harness
Number of Conductors: 5
Packaging: Bulk
Series: BXC
Factory Pack Quantity: 100
Part # Aliases: (BULK) BXC-10605
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
67 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.63
  10: $2.38
  50: $2.00
  100: $1.79
  250: $1.57
  500: $1.55

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1608X8R1E104K/EPOXY
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.35
M48T18-100PC1
Real Time Clock 64K (8Kx8) 100ns
STMicroelectronics
1: $18.72
43030-0007
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.18
TL1963AKTTR
Low Dropout Regulators - LDO Sgl Out LDO 1.5A Adj ...
Texas Instruments
1: $2.81
OA109AP-11-1TB
Fans Fan 120x38 115VAC Ball Term 110cfm
Orion Fans
1: $14.51
LPT62
Linear and Switching Power Supplies 60W +5/+12/-12 ...
Emerson / Astec Power
1: $55.37
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
TIP120
Transistors Darlington NPN Power Darlington
STMicroelectronics
1: $0.47
1-1634624-0
RF Connectors PCB Skt MP Black 75Ohm
TE Connectivity / AMP
1: $2.69
7233-5
Screws & Fasteners JACK SCREW W/HWD.625
Keystone Electronics
1: $0.77
74HCT00N,652
Logic Gates QUAD 2-IN NAND GATE 2INPUT
NXP Semiconductors
1: $0.80
SN74HC688N
Comparator ICs 8bit Identity
Texas Instruments
1: $0.74
74HC245N,652
Bus Transceivers OCTAL BUS TXRX 3ST
NXP Semiconductors
1: $0.94
8714
Standoffs & Spacers AL .250 M/F THRD
Keystone Electronics
1: $0.37
G6A-234P-ST15-US-DC5
Low Signal Relays - PCB ThruHole Sealed 1A DPDT 5V ...
Omron Electronics
1: $5.23
4171000XX-3
Display Modules DVI-DVGA Contrller w/TTL & LVDS SF ...
Digital View
1: $130.80
426500400-3
Cable Assemblies TTL panel cable
Digital View
1: $36.36
74HCT174N,652
Flip Flops HEX D F/F MASTER RST
NXP Semiconductors
1: $1.21
M74HCT138B1R
Encoders, Decoders, Multiplexers & Demultiplexers ...
STMicroelectronics
1: $0.46

000000001