Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
560-BXC-10574
Manufacturer Part #:

BXC-10574

Manufacturer:

Description: Cable Assemblies In Conn-Inv BXA-503
Silverlight Page 2,376, Mouser Enhanced Catalog
PDF Page 2,376, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: JKL Components
Product Category: Cable Assemblies
RoHS: No
Product: Power Assemblies
Type: Wiring Harness Cable
Connector End A: JST
Connector End A Pin Count: 2
Connector End B: Wire
Connector End B Pin Count: 2
Gender: Female
Wire Gauge - AWG: 24
Length: 308 mm
Color: Black, Red
Description/Function: Input connector harness
Number of Conductors: 2
Packaging: Bulk
Series: BXC
Factory Pack Quantity: 100
Part # Aliases: (BULK) BXC-10574
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.63
  10: $2.38
  50: $2.00
  100: $1.79
  250: $1.67

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NYS231BG
Phone Connectors Plug 3.5mm stereo black/gold REAN
REAN / Neutrik
1: $1.51
VAOL-3LWY4
Standard LEDs - Through Hole White Water Clear 250 ...
VCC
1: $0.43
598-8110-107F
Standard LEDs - SMD Red Water Clr 80mcd 642nm
Dialight
1: $0.10
NHD-C12864A1Z-FSB-FBW-HTT
LCD Graphic Display Modules & Accessories COG FSTN ...
Newhaven Display
1: $21.00
161-MJ355W-EX
Phone Connectors PHONE 3.5MM STEREO
Kobiconn
1: $1.51
12BH311P-GR
Battery Holders, Snaps & Contacts 1 "AA" PC LEADS ...
Eagle Plastic Devices
1: $0.69
12BH311A-GR
Battery Holders, Snaps & Contacts 1 AA CELLS
Eagle Plastic Devices
1: $0.63
161-3402-E
Phone Connectors PHONE 3.5MM STEREO
Kobiconn
1: $0.55
292-100K-RC
Thick Film Resistors - SMD 1/10WATT 100KOHMS 1%
Xicon
5000: $0.00
270-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.15

000000001