|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
560-BXA-12664-6M
Manufacturer Part #:

BXA-12664-6M

Manufacturer:

Description:
EL/CCFL Inverters & Accessories 12V Single Out Dim
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: JKL Components
Product Category: EL/CCFL Inverters & Accessories
RoHS: RoHS Compliant Details
Brand: JKL Components
Function: CCFL Inverter
Input Voltage: 12 V
Number of Outputs: 1
Packaging: Bulk
Input Current: 320 mA
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM317T Linear Voltage Regulators 10,594
LM555CN Timers & Support Products 10,259
LM7805CT Linear Voltage Regulators 14,186
GRM31CR71E475KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 53,340
CXA-L0612A-VJL EL/CCFL Inverters & Accessories 218
LM334Z/NOPB Current & Power Monitors & Regulators 5,484
NC3MAV XLR Connectors 3,908
1N5290 Current Regulator Diodes 377
171-025-213R911 D-Sub Standard Connectors 880
AS07108PO-R Speakers & Transducers 325
Real Time Availability
Not Available
Pricing (USD)

151682008