Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
560-BXA-12579MOD5
Manufacturer Part #:

BXA-12579/MOD5

Manufacturer:

Description: EL/CCFL Inverters & Accessories 12V 0.55 A
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: JKL Components
Product Category: EL/CCFL Inverters & Accessories
RoHS: RoHS Compliant Details
Brand: JKL Components
Function: Inverter with Dimming Option
Input Voltage: 12 V
Number of Outputs: 2
Output Voltage: 1.5 kV
Packaging: Bulk
Input Current: 550 mA
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

JKL Components

Manufacturer Part #:
Description:
EL/CCFL Inverters & Accessories 12V Dual Output

Compare With Current Part
Customers Who Bought This Item Also Bought
G5V-2-DC12
Low Signal Relays - PCB ThruHole Sealed DPDT 12VDC ...
Omron Electronics
1: $2.97
T9AS5D12-12
General Purpose Relays SPDT PC MOUNT 12VDC
TE Connectivity / P&B
1: $3.50
T9AS1D12-12
General Purpose Relays SPST-NO PC MNT 12VDC
TE Connectivity / P&B
1: $3.35
CXA-L10A
EL/CCFL Inverters & Accessories 5V DC TO AC Invert ...
TDK
1: $11.14
350689-1
Pin & Socket Connectors SOCKET 24-18 BULK
TE Connectivity / AMP
1: $0.13
ATMEGA164P-20AU
8-bit Microcontrollers - MCU AVR 16K FLASH 1K SRAM ...
Atmel
1: $5.80
HR10A-10P-12S(73)
Circular Push Pull Connectors 12P PLUG SHELL SZ 10 ...
Hirose Connector
1: $19.75
AT27C256R-70PU
EPROM 256Kb (32Kx8) OTP 5V 70ns
Atmel
1: $1.81
RJE741881410A
Modular Connectors / Ethernet Connectors Mod Jack ...
Amphenol Commercial Products
1: $2.13
2N3904BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.19
CX2520DB24000D0GEJCC
Crystals 24000 kHz 8pF
AVX
1: $1.49
39-30-1040
Headers & Wire Housings 4 CKT R/A HEADER
Molex
1: $0.77
WP710A10GD
Standard LEDs - Through Hole Grn 568nm 20mcd 40 De ...
Kingbright
1: $0.13
A165S-T2M-2
Rotary Switches RND 2 PS MAINT KNOB IP65 DPDT
Omron Automation and Safety
1: $31.46
DEBF33D103ZA3B
Ceramic Disc Capacitors 0.01uF 2000volts F +80-20%
Murata Electronics
1: $0.69
RGP02-20E-E3/54
Rectifiers 0.5 Amp 2000 Volt
Vishay Semiconductors
1: $0.20
MAL202190062E3
Aluminum Electrolytic Capacitors - Leaded 4700uF 2 ...
Vishay / BC Components
1: $4.83
ML-1220/V1AN
Coin Cell Battery 3V 17.0 mAh RECHG 2PIN VERT THRU ...
Panasonic Battery
1: $2.44
3-640440-2
Headers & Wire Housings 2P 22AWG TIN CLSD W/O TAB ...
TE Connectivity / AMP
1: $0.16
JZ100
Trimmer / Variable Capacitors 2.0 - 10pF 100volts
Voltronics
1: $2.77

121159121 151682008