|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
560-BFW-UL3239-24W
Manufacturer Part #:

BFW-UL3239-24-WHITE

Manufacturer:

Description:
Hook-up Wire White 10 Ft 24 AWG
Mouser Online Catalog Page 2,386, Mouser Online Catalog
PDF Page 2,386, PDF Catalog Page
BFW-UL3239-24-WHITE Datasheet BFW-UL3239-24-WHITE Datasheet
Share |
Manufacturer: JKL Components
Product Category: Hook-up Wire
RoHS: No
Brand: JKL Components
Wire Gauge - AWG: 24 AWG
Jacket Color: White
Length: 10 ft
Insulation Material: Silicone Rubber
Stranding: 19 x 36
Voltage Rating: 3 kV
Maximum Temperature: + 200 C
Type: High Temperature, High Voltage
Series: BFW
Packaging: Bulk
Outside Diameter: 0.063 in
Factory Pack Quantity: 100
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
39-00-0039 Headers & Wire Housings 296,690
GRM188R61E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 319,444
CONREVSMA010 RF Adapters - In Series 914
55A0111-24-9 Hook-up Wire 1,848
U.FL-2LP-088K1T-A-(100) RF Cable Assemblies 147
415-0031-024 RF Cable Assemblies 73
55A0112-16-9 Multi-Conductor Cables 1,252
6734-2 Hook-up Wire 14
R26BLK-0100 Hook-up Wire 25
Real Time Availability
Stock:
15 Can Ship Immediately

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.12
10:
$7.30
50:
$6.38
100:
$5.84
250:
$4.73

To add to a project, please Log In.

157845746 103473579 127732640 139059028 170220770 176235496 179804822