Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
560-BF3160-20B
Manufacturer Part #:

BF3160-20B

Manufacturer:

Description: CCFL Fluorescent Lamps 3.0mm X 160mm White
Silverlight Page 2,376, Mouser Enhanced Catalog
PDF Page 2,376, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: JKL Components
Product Category: CCFL Fluorescent Lamps
RoHS: RoHS Compliant By Exemption Details
Bulb Type: Miniature Cold Cathode Fluorescent Lamp
Start Voltage: 900 V
Operating Supply Voltage: 360 V
Operating Current: 5 mA
Intensity: 28000 cd/m2
Length: 160 mm
Diameter: 3 mm
Packaging: Bulk
Factory Pack Quantity: 100
Part # Aliases: (BLISTER) BF3160-20B
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
147 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.90
  10: $10.77
  50: $9.07
  100: $8.72
  250: $8.68

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP430F2132IPWR
16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr Mic ...
Texas Instruments
1: $3.37
KPPX-4P
DC Power Connectors 4P POWER PLUG SNAP AND LOCK
Kycon
1: $5.39
LPT62
Linear and Switching Power Supplies 60W +5/+12/-12 ...
Emerson / Astec Power
1: $55.37
CXA-L10A
EL/CCFL Inverters & Accessories 5V DC TO AC Invert ...
TDK
1: $10.26
BTA40-700B
Triacs 40 Amp 700 Volt 50mA TRIAC
STMicroelectronics
1: $7.95
NC3MX
XLR Connectors 3C MALE NICKEL
Neutrik
1: $3.38
128240D FC BW-3
LCD Graphic Display Modules & Accessories 3V DOT S ...
Displaytech
1: $43.14
LM317MDTXM
Linear Regulators - Standard Positive adj Reg 3Ter ...
Fairchild Semiconductor
1: $0.62
AT27C010-70PU
EPROM 1Mb (128Kx8) OTP 5V 70ns
Atmel
1: $2.54
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
B-48-0
Test Leads 48" W/BAN PLUG BLK BU-2020-A-48-0
Pomona Electronics
1: $5.51
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
89126-0101
Headers & Wire Housings 26P IDC SOCKET
3M Electronic Solutions Division
1: $0.91
AT27C256R-70JU
EPROM 256Kb (32Kx8) OTP 5V 70ns
Atmel
1: $1.81
L7805ABD2T-TR
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.85
2N5320
Transistors Bipolar - BJT NPN Ampl/Switch
Central Semiconductor
1: $2.50
2N5322
Transistors Bipolar - BJT PNP 75V 2A
Central Semiconductor
1: $2.64
INA111AU
Instrumentation Amplifiers High Speed FET-Input In ...
Texas Instruments
1: $11.47
CMF1/41501FLFTR
Metal Film Resistors - Through Hole 1/4W 1.5K ohm ...
IRC
1: $0.07
BXA-12664-6M
EL/CCFL Inverters & Accessories 12V Single Out Dim
JKL Components
1: $14.95

151682008