|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
560-BF3100-20B
Manufacturer Part #:

BF3100-20B

Manufacturer:

Description:
CCFL Fluorescent Lamps 3.0mm X 100mm White
Mouser Online Catalog Page 2,386, Mouser Online Catalog
PDF Page 2,386, PDF Catalog Page
BF3100-20B Datasheet BF3100-20B Datasheet
Share |
Manufacturer: JKL Components
Product Category: CCFL Fluorescent Lamps
RoHS: RoHS Compliant By Exemption Details
Brand: JKL Components
Bulb Type: Miniature Cold Cathode Fluorescent Lamp
Start Voltage: 640 V
Operating Supply Voltage: 255 V
Intensity: 28000 cd/m2
Length: 100 mm
Diameter: 3 mm
Packaging: Bulk
Operating Supply Current: 5 mA
Factory Pack Quantity: 100
Part # Aliases: (BLISTER) BF3100-20B
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,705
206044-1 Standard Circular Connector 5,212
PIC32MX795F512L-80I/PF 32-bit Microcontrollers - MCU 1,107
WIZ110SR Ethernet Modules 100
503182-1852 Memory Card Connectors 11,339
ATMEGA16U2-AU 8-bit Microcontrollers - MCU 2,309
MSP-EXP430F5529LP Development Boards & Kits - MSP430 1,277
3522-3 Fuse Holder 469
Real Time Availability
Stock:
94 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.90
10:
$10.77
50:
$9.07
100:
$8.72
250:
$8.68

To add to a project, please Log In.

169007055 121159121 115012389 151682008 146259450