Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
560-BF26318-20B
Manufacturer Part #:

BF26318-20B

Manufacturer:

Description: CCFL Fluorescent Lamps 2.6mm X 318mm White
Silverlight Page 2,376, Mouser Enhanced Catalog
PDF Page 2,376, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: JKL Components
Product Category: CCFL Fluorescent Lamps
RoHS: RoHS Compliant By Exemption Details
Bulb Type: Miniature Cold Cathode Fluorescent Lamp
Start Voltage: 1636 V
Operating Supply Voltage: 676 V
Operating Current: 5 mA
Intensity: 34000 cd/m2
Length: 318 mm
Diameter: 2.6 mm
Packaging: Bulk
Factory Pack Quantity: 100
Part # Aliases: (BULK) BF26318-20B
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
731 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.74
  10: $15.10
  50: $12.74
  100: $12.22
  250: $11.09

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G6D-1A-ASI-DC12
General Purpose Relays SPST-NO 12VDC 5A Sealed
Omron Electronics
1: $4.40
UVY1C222MPD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.91
BAT46W-V-GS08
Schottky Diodes & Rectifiers 100 Volt 150mA
Vishay Semiconductors
1: $0.15
UVZ2A471MHD1YQ
Aluminum Electrolytic Capacitors - Leaded 470UF 10 ...
Nichicon
1: $1.05
UVY1H102MHD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $1.03
TVX1H102MCD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $3.59
EKXG401ELL101MMN3S
Aluminum Electrolytic Capacitors - Leaded 400volts ...
United Chemi-Con
1: $3.61
ZXMN6A07FTA
MOSFET 60V N-Chnl UMOS
Diodes Inc. / Zetex
1: $0.66
OD8015-12HB
Fans Fan 80x15 12VDC Ball Wire 31cfm 33dBA
Orion Fans
1: $9.99
SN74HC74N
Flip Flops Dual w/Clear Preset
Texas Instruments
1: $0.49
CMPT3904G
Transistors Bipolar - BJT NPN Gen Purpose
Central Semiconductor
1: $0.37
KPJX-3S-S
DC Power Connectors 3P JACK SKT SHIELDED SNAP AND ...
Kycon
1: $3.68
400022_B
Test Clips INSULATOR 501996 BU-29-0
Silvertronic
1: $0.47
173977-2
Headers & Wire Housings 2MM 2P HSG
TE Connectivity / AMP
1: $0.23
501996C
Test Clips GP CLIP COPPER 40AMP BU-27C
Silvertronic
1: $0.92
400022_R
Test Clips INSULATOR 501996 BU-29-2
Silvertronic
1: $0.47
SS-5H-2.5A-APH
Fuses SS-5H RADIAL TD FUSE 300V 2.5A
Cooper Bussmann
1: $0.31
26-48-1085
Headers & Wire Housings VERT B/A HDR 8P TIN FRICTI ...
Molex
1: $0.96
C0805C221J5GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 220pF ...
Kemet
1: $0.16
CW00547R00JB12
Wirewound Resistors - Through Hole 47ohms 5% 5watt ...
Vishay/Dale
1: $0.64

151682008