|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
560-BF26250-24B
Manufacturer Part #:

BF26250-24B

Manufacturer:

Description:
CCFL Fluorescent Lamps 2.6mm X 250mm White
Mouser Online Catalog Page 2,386, Mouser Online Catalog
PDF Page 2,386, PDF Catalog Page
BF26250-24B Datasheet BF26250-24B Datasheet
Share |
Manufacturer: JKL Components
Product Category: CCFL Fluorescent Lamps
RoHS: RoHS Compliant By Exemption Details
Brand: JKL Components
Bulb Type: Miniature Cold Cathode Fluorescent Lamp
Start Voltage: 1300 V
Operating Supply Voltage: 525 V
Intensity: 30000 cd/m2
Length: 250 mm
Diameter: 2.6 mm
Packaging: Bulk
Operating Supply Current: 5 mA
Factory Pack Quantity: 100
Part # Aliases: (BULK) BF26250-24B
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OD2510-05HB DC Fans 119
03-06-1042 Pin & Socket Connectors 13,484
TRG250120-A-12E03-Level-V Wall Mount AC Adapters 360
RS81C101MDN1JT Aluminum Organic Polymer Capacitors 3,063
BF22258-25B CCFL Fluorescent Lamps 67
BF22312-45B CCFL Fluorescent Lamps 90
PR02000202703JR500 Metal Film Resistors - Through Hole 9,508
D103M29Z5UH6UJ5R Ceramic Disc Capacitors 20,177
03-06-2042 Pin & Socket Connectors 7,005
BF3228-21B CCFL Fluorescent Lamps 86
Real Time Availability
Stock:
86 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.62
10:
$14.18
50:
$11.93
100:
$11.44
250:
$10.39

To add to a project, please Log In.

115012389 121159121 146259450 151682008