|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
560-BF26214-20B
Manufacturer Part #:

BF26214-20B

Manufacturer:

Description:
CCFL Fluorescent Lamps 2.6mm X 214mm White
Mouser Online Catalog Page 2,386, Mouser Online Catalog
PDF Page 2,386, PDF Catalog Page
BF26214-20B Datasheet BF26214-20B Datasheet
Share |
Manufacturer: JKL Components
Product Category: CCFL Fluorescent Lamps
RoHS: RoHS Compliant By Exemption Details
Brand: JKL Components
Bulb Type: Miniature Cold Cathode Fluorescent Lamp
Start Voltage: 1450 V
Operating Supply Voltage: 620 V
Intensity: 30000 cd/m2
Length: 214 mm
Diameter: 2.6 mm
Packaging: Bulk
Operating Supply Current: 5 mA
Factory Pack Quantity: 100
Part # Aliases: (BLISTER) BF26214-20B
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TJA1050T/CM,118 CAN Interface IC 11,698
LPT62 Switching Power Supplies 306
HCPL-2232-000E High Speed Optocouplers 455
HCPL-7840-000E Optically Isolated Amplifiers 434
HCPL-7840-500E Optically Isolated Amplifiers 811
CXA-P1212D-WJL EL/CCFL Inverters & Accessories 108
MJ11033G Darlington Transistors 316
SLPX103M050E7P3 Aluminum Electrolytic Capacitors - Snap In 1,437
BF20218-24B CCFL Fluorescent Lamps 60
Real Time Availability
Stock:
64 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.29
10:
$9.31
50:
$8.18
100:
$8.04

To add to a project, please Log In.

115012389 151682008 121159121 146259450