Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
560-BF2.4/RC
Manufacturer Part #:

BF2.4/RC

Manufacturer:

Description: Lamp Lenses END CAP FOR 2.4mm LAMP
Silverlight Page 2,376, Mouser Enhanced Catalog
PDF Page 2,376, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: JKL Components
Product Category: Lamp Lenses
RoHS: RoHS Compliant Details
Product: Lamp End Caps
Lamp Type: Fluorescent
Lamp Size: 2.4 mm
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
86 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.60
  100: $0.44
  250: $0.425
  500: $0.407
  1,000: $0.357
  2,000: $0.324

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BeagleBoard-xM
Development Boards & Kits - ARM Beagle Board Dev K ...
BeagleBoard by CircuitCo
1: $152.44
KPPX-3P
DC Power Connectors 3P POWER PLUG SNAP AND LOCK
Kycon
1: $4.95
UCC38503DW
Power Factor Correction ICs BiCMOS PFC/PWM Comb Co ...
Texas Instruments
1: $6.42
EEU-FR1E471Y
Aluminum Electrolytic Capacitors - Leaded 25VDC 47 ...
Panasonic Electronic Components
1: $0.30
CXA-L0505-NJL
EL/CCFL Inverters & Accessories CXA-L0505-NJL
TDK
1: $16.44
LGU2G471MELC
Aluminum Electrolytic Capacitors - Snap In 400volt ...
Nichicon
1: $7.61
UC3844BD1013TR
Current Mode PWM Controllers 0.5mA Current Mode
STMicroelectronics
1: $0.95
UC3825DW
Current Mode PWM Controllers High Speed PWM Contro ...
Texas Instruments
1: $5.07
EEU-FR1V102
Aluminum Electrolytic Capacitors - Leaded 35VDC 10 ...
Panasonic Electronic Components
1: $0.69
STW20NK50Z
MOSFET N-Ch 500 Volt 17 Amp Zener SuperMESH
STMicroelectronics
1: $3.12
NYS231BG
Phone Connectors Plug 3.5mm stereo black/gold REAN
REAN / Neutrik
1: $1.51
LCM-S24064GSF
LCD Graphic Display Modules & Accessories InfoVue ...
Lumex
1: $96.71
PSA075-240-R
Linear and Switching Power Supplies 75W +24V 3.125 ...
Phihong
1: $33.76
VAOL-3LWY4
Standard LEDs - Through Hole White Water Clear 250 ...
VCC
1: $0.43
598-8110-107F
Standard LEDs - SMD Red Water Clr 80mcd 642nm
Dialight
1: $0.10
SPK10-0.006-00-105
Thermal Interface Products SIL-PAD K-10 .006" 1.45 ...
Bergquist Company
1: $1.13
SP1500ST-0.008-02-1012
Thermal Interface Products THERMAL PAD .008" 10X12 ...
Bergquist Company
1: $34.58
1-480424-0
Power to the Board 4 CKT HOUSING
TE Connectivity / AMP
1: $0.24
161-MJ355W-EX
Phone Connectors PHONE 3.5MM STEREO
Kobiconn
1: $1.51
60620-1
Power to the Board PIN 20-14 AWG
TE Connectivity / AMP
1: $0.17

151682008