|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
560-7370
Manufacturer Part #:

7370

Manufacturer:

Description:
Lamps Std Bi-Pin Based .04A .15M
Images are for reference only
See Product Specifications
Share |
Manufacturer: JKL Components
Product Category: Lamps
RoHS: RoHS Compliant By Exemption Details
Brand: JKL Components
Lamp Type: Incandescent
Lamp Base Type: Bi-Pin
Lamp Size: T-1 3/4
Color: Clear
Operating Supply Voltage: 18 V
MSCP: 0.15 mSCP
Packaging: Bulk
Life: 10000 Hrs
Luminous Flux: 1.89 lm
Operating Supply Current: 0.04 A
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA32U4-AU 8-bit Microcontrollers - MCU 9,159
1N5819 Schottky Diodes & Rectifiers 11,513
BD14016STU Bipolar Transistors - BJT 9,918
MF-PSMF020X-2 Resettable Fuses - PPTC 9,672
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 942,786
5519A Test Leads 56
85040-0127 DIN 41612 Connectors 1,211
F1778510K2KCT0 Film Capacitors 3,025
1.5KE24CA TVS Diodes - Transient Voltage Suppressors 2,703
7374 Lamps 59
Real Time Availability
Stock:
261 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.55
10:
$0.493
50:
$0.44
100:
$0.387
200:
$0.34
500:
$0.292
$0.284

To add to a project, please Log In.

121159121 146259450 151682008