Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
560-39083A
Manufacturer Part #:

39-08-3A

Manufacturer:

Description: Lamp Lenses YELLOW FILTER
Silverlight Page 2,377, Mouser Enhanced Catalog
PDF Page 2,377, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: JKL Components
Product Category: Lamp Lenses
RoHS: RoHS Compliant Details
Product: Lamp Filters
Lamp Type: Incandescent
Lamp Size: T - 1 3/4
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
192 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.20
  10: $0.18
  50: $0.16
  100: $0.14
  200: $0.122
  500: $0.106
  1,000: $0.104

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SFH 3310
Phototransistors PHOTOTRANSISTOR
OSRAM Opto Semiconductors
1: $1.42
G4A-1A-E-DC12
General Purpose Relays SPST-NO 12VDC PCB & QC
Omron Electronics
1: $6.89
W57-XB7A4A10-15
Circuit Breakers 15A PUSH TO RESET
TE Connectivity / P&B
1: $2.06
1598CBK
Enclosures, Boxes, & Cases 7.09X6.10X2.04
Hammond Manufacturing
1: $13.60
ATMEGA8A-PU
8-bit Microcontrollers - MCU AVR 8KB, 512B EE 16MH ...
Atmel
1: $3.32
IRFB11N50APBF
MOSFET N-Chan 500V 11 Amp
Vishay/Siliconix
1: $1.78
1331-BK
Heavy Duty Power Connectors PP30 #12-16 CONTACT LO ...
Anderson Power Products
1: $0.19
SN74HC595NE4
Counter Shift Registers 8-Bit Shift Register
Texas Instruments
1: $0.54
5898
Test Leads PROBE LEAD SET
Pomona Electronics
1: $15.75
1327G6-BK
Heavy Duty Power Connectors PP15/45 HOUSING ONLY B ...
Anderson Power Products
1: $0.22
507302B00000G
Heat Sinks TO-22O HORZ. 24.0 TR LO-PRO CHANNEL STY ...
Aavid Thermalloy
1: $0.31
BC547B-AP
Transistors Bipolar - BJT Med Pwr Biplar Trans 45V ...
Micro Commercial Components (MCC)
1: $0.55
LE-0504-01W
LED Replacement Lamps - Based LEDs White 12 Volts ...
JKL Components
1: $1.28
NYS367-0
RCA Phono Connectors RCA PANEL JACK GOLD/BLACK REA ...
REAN / Neutrik
1: $1.88
161-2052
RCA Phono Connectors RCA PHONO JACK
Kobiconn
1: $0.90
MJE13007G
Transistors Bipolar - BJT 8A 400V 80W NPN
ON Semiconductor
1: $0.98
BC557BG
Transistors Bipolar - BJT 100mA 50V PNP
ON Semiconductor
1: $0.68
CNW1-23
Lamps 14V 0.04A
JKL Components
1: $0.65
GF680
Lamps 8V 11.31 lm C-8 Fuse Style Lamp
JKL Components
1: $1.03
GF560
Lamps 6.3V 8.04 lm C-8 Fuse Style Lamp
JKL Components
1: $1.03

151682008