|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
560-29MB-T
Manufacturer Part #:

29MB-T

Manufacturer:

Description:
Lamp Holders & Accessories T-3 1/4 Bayonet Base
Mouser Online Catalog Page 2,386, Mouser Online Catalog
PDF Page 2,386, PDF Catalog Page
29MB-T Datasheet 29MB-T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: JKL Components
Product Category: Lamp Holders & Accessories
RoHS: RoHS Compliant Details
Product: Sockets
Lamp Type: Incandescent, Based LED, Neon
Lamp Size: T - 3 1/4
Lamp Base Type: Bayonet
Series: 29MB
Packaging: Bulk
Brand: JKL Components
Factory Pack Quantity: 100
Width: 11 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B82144F2273K000 Fixed Inductors 1,399
ATMEGA32A-PU 8-bit Microcontrollers - MCU 19,373
1-206062-6 Standard Circular Connector 14,236
1N4007 Rectifiers 457,917
47 Lamps 7,247
C2A Lamps 10,991
29MB-12 Lamp Holders & Accessories 356
UEP1E221MPD Aluminum Electrolytic Capacitors - Leaded 317
24-6040-0027 Solder 93
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.90
10:
$1.67
50:
$1.51
100:
$1.46
250:
$1.36
500:
$1.30
$1.27

To add to a project, please Log In.

151682008 121159121 146259450