|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
560-2967-6G
Manufacturer Part #:

2967-6G

Manufacturer:

Description:
Lamp Holders & Accessories SOCKET W/LEADS FOR T-1 1/2 BULBS
Mouser Online Catalog Page 2,387, Mouser Online Catalog
PDF Page 2,387, PDF Catalog Page
2967-6G Datasheet 2967-6G Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: JKL Components
Product Category: Lamp Holders & Accessories
RoHS: RoHS Compliant Details
Brand: JKL Components
Product: Sockets
Lamp Type: Incandescent
Lamp Size: T-1 1/2
Lamp Base Type: Wedge
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-480698-0 Pin & Socket Connectors 105,768
G5LE-14-DC12 General Purpose Relays 9,666
7101SYZQE Toggle Switches 2,922
1-480699-0 Pin & Socket Connectors 38,908
8-968974-1 Automotive Connectors 1,251
3020-01096-0 Digital Panel Meters 37
MC78L08ABPG Linear Voltage Regulators 13,969
2944-6G Lamp Holders & Accessories 8,072
E74 Lamps 1,467
Real Time Availability
Stock:
173 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.65
10:
$0.59
50:
$0.52
100:
$0.46
200:
$0.404
500:
$0.379

To add to a project, please Log In.

151682008 121159121 146259450