|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
560-2964
Manufacturer Part #:

2964-8B

Manufacturer:

Description:
Lamp Holders & Accessories PANEL / PUSH IN
Images are for reference only
See Product Specifications
Share |
Manufacturer: JKL Components
Product Category: Lamp Holders & Accessories
RoHS: RoHS Compliant By Exemption Details
Brand: JKL Components
Product: Sockets
Lamp Type: Incandescent
Lamp Size: T - 3 1/4
Lamp Base Type: Push In
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0251.062MXL Fuses with Leads (Through Hole) 17,799
EK-TM4C1294XL Development Boards & Kits - ARM 571
LM34DZ/NOPB Board Mount Temperature Sensors 6,025
RPA-R Wall Mount AC Adapters 9,910
738W-X2/01 AC Power Plugs & Receptacles 7,795
BCAP0005 P270 T01 Supercapacitors / Ultracapacitors 6,711
BCAP0050 P270 T01 Supercapacitors / Ultracapacitors 3,542
BCAP0310 P270 T10 Supercapacitors / Ultracapacitors 1,732
JWM22RCA Rocker Switches 296
LE-0903-02W LED Replacement Lamps - Based LEDs 61
Real Time Availability
Stock:
94 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.25
100:
$0.99
200:
$0.89
500:
$0.75
$0.643

To add to a project, please Log In.

151682008 121159121 146259450