|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
560-2948
Manufacturer Part #:

2948-6G

Manufacturer:

Description:
Lamp Holders & Accessories SOCKET W/LEADS FOR T-1 1/2 BULBS
Mouser Online Catalog Page 2,387, Mouser Online Catalog
PDF Page 2,387, PDF Catalog Page
2948-6G Datasheet 2948-6G Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: JKL Components
Product Category: Lamp Holders & Accessories
RoHS: RoHS Compliant Details
Brand: JKL Components
Product: Sockets
Lamp Type: Incandescent
Lamp Size: T - 1 1/2
Lamp Base Type: Wedge
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C503B-AAN-CY0B0251 Standard LEDs - Through Hole 88,225
1217080-1 Terminals 15,014
63849-1 Terminals 26,146
S203M75Z5UN63J0R Ceramic Disc Capacitors 8,335
VCF4-1000 Relay Sockets & Hardware 3,900
6100.3300 AC Power Entry Modules 2,195
7312 Terminals 19,665
2N3904BU Bipolar Transistors - BJT 54,209
E74 Lamps 1,967
E37 Lamps 256
Real Time Availability
Stock:
56 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.97
10:
$0.86
50:
$0.78
100:
$0.71
200:
$0.623
500:
$0.547

To add to a project, please Log In.

121159121 146259450 151682008