|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
560-2944-6G
Manufacturer Part #:

2944-6G

Manufacturer:

Description:
Lamp Holders & Accessories T-1 3/4 Socket Wedge Flying Leads
Images are for reference only
See Product Specifications
Share |
Manufacturer: JKL Components
Product Category: Lamp Holders & Accessories
RoHS: RoHS Compliant Details
Brand: JKL Components
Product: Sockets
Lamp Type: Incandescent
Lamp Size: T-1 3/4
Lamp Base Type: Wedge
Packaging: Bulk
Factory Pack Quantity: 100
Unit Weight: 0.143212 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3362P-1-103LF Trimmer Resistors - Through Hole 2,812
3362P-1-104LF Trimmer Resistors - Through Hole 3,831
VP0104N3-G MOSFET 1,650
R82DC3100AA50J Film Capacitors 12,670
R82DC3470DQ60J Film Capacitors 25,043
B32529C103J Film Capacitors 21,792
LF411CN/NOPB Precision Amplifiers 3,214
LM741CN/NOPB Operational Amplifiers - Op Amps 15,845
ICM7555IPAZ Timers & Support Products 5,796
1N914 Diodes - General Purpose, Power, Switching 69,833
Real Time Availability
Stock:
8,072 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.95
10:
$0.85
50:
$0.72
100:
$0.68
200:
$0.595
500:
$0.512
$0.466

To add to a project, please Log In.

121159121 146259450 151682008