|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
560-1487
Manufacturer Part #:

1487

Manufacturer:

Description:
Lamps Std Mini Screw Based 14V .2A 1.40M
Images are for reference only
See Product Specifications
Share |
Manufacturer: JKL Components
Product Category: Lamps
RoHS: RoHS Compliant By Exemption Details
Brand: JKL Components
Lamp Type: Incandescent
Lamp Base Type: Miniature Screw
Lamp Size: T-3 1/4
Color: Clear
Operating Supply Voltage: 14 V
MSCP: 1.4 MSCP
Packaging: Bulk
Life: 3000 Hrs
Luminous Flux: 17.6 lm
Operating Supply Current: 0.2 A
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1734035-3 USB Connectors 11,999
1981568-1 USB Connectors 10,002
S760 DC Power Connectors 4,533
DX4R205JJAR1800 USB Connectors 8,412
SL32 5R020 Inrush Current Limiters 5,300
47346-0001 USB Connectors 2,897
L6599AD Switching Controllers 852
TPS2115APWR Power Switch ICs - Power Distribution 2,826
46 Lamps 97
Real Time Availability
Stock:
116 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.48
10:
$0.424
50:
$0.378
100:
$0.332
200:
$0.292
500:
$0.251
$0.244

To add to a project, please Log In.

151682008 121159121 146259450