Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
832-EDPI
Manufacturer Part #:

EDP-I

Manufacturer:

Description: Display Development Tools LCD TEST BOARD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: JEM Innovation Inc.
Product Category: Display Development Tools
RoHS: No
Product: Evaluation Modules
Tool Is For Evaluation Of: HD44780
Interface Type: PS/2
Operating Supply Voltage: 5 V
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
29 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 29 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $59.00
  2: $54.63

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX232ACPE+
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $6.08
MIKROE-55
LCD Character Display Modules & Accessories LCD 2X ...
mikroElektronika
1: $9.80
90119-2109
Headers & Wire Housings 22-24 FEM CRIMP TERM
Molex
1: $0.10
76650-0178
Headers & Wire Housings CGRID3 WTB 2ROW KIT
Molex
1: $64.36
90119-2120
Headers & Wire Housings CGRIDIII F CRMP TERM 26-28 ...
Molex
1: $0.10


000000001