|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
656-WR-160PB-VF50-N1
Manufacturer Part #:

WR-160PB-VF50-N1

Manufacturer:

Description:
Board to Board & Mezzanine Connectors .5MM 160P SMT PLUG
Share |
Manufacturer: JAE Electronics
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Brand: JAE Electronics
Product: Plugs
Number of Positions: 160 Position
Pitch: 0.5 mm
Termination Style: SMD
Current Rating: 300 mA
Series: WR
Packaging: Bulk
Contact Plating: Gold
Stack Height: 5 mm
Factory Pack Quantity: 1
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
656-WR160PBVF50N1R13 WR-160PB-VF50-N1-R1300 Reel Non-Stocked Lead-Time 14 Weeks $6.16 1300
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
95 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.38
10:
$10.89
25:
$9.90
50:
$9.40
100:
$9.15
250:
$8.16
500:
$7.67
$6.78

To add to a project, please Log In.

167858023 143080215 106693557 172639243 172572485Alternative Packaging