|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
656-WP3-S050VA1R6000
Manufacturer Part #:

WP3-S050VA1-R6000

Manufacturer:

Description:
Board to Board & Mezzanine Connectors 50P SKT B2B .4mm PCH 1.0mm HEIGHT
Images are for reference only
See Product Specifications
Share |
Manufacturer: JAE Electronics
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Product: Receptacles
Number of Positions: 50 Position
Pitch: 0.4 mm
Number of Rows: 2 Row
Termination Style: SMD
Current Rating: 400 mA
Voltage Rating: 50 V
Series: WP3
Packaging: Reel
Brand: JAE Electronics
Contact Material: Copper Alloy
Contact Plating: Gold
Housing Material: Plastic
Insulation Resistance: 100 MOhms
Operating Temperature Range: - 45 C to + 85 C
Stack Height: 1 mm
Factory Pack Quantity: 6000
Part # Aliases: AA03-S050VA1 AA03-S050VA1-C100 AA03-S050VA1-R6000 WP3-S050VA1-R500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 6000
Multiples: 6000
Pricing (USD)
Reel of 6000
$1.46

To add to a project, please Log In.

143080215 172572485 172639243 106693557 167858023