|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
656-ST1W008S4ER1500
Manufacturer Part #:

ST1W008S4ER1500

Manufacturer:

Description:
Memory Card Connectors MICRO SD Hinge Type LOCK/UNLOCK
Mouser Online Catalog Page 1,628, Mouser Online Catalog
PDF Page 1,628, PDF Catalog Page
ST1W008S4ER1500 Datasheet ST1W008S4ER1500 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: JAE Electronics
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Brand: JAE Electronics
Product: Card Connectors
Card Type: microSD
Number of Contacts: 8
Number of Rows: 1 Row
Pitch: 1.1 mm
Termination Style: SMD
Current Rating: 500 mA
Contact Material: Copper Alloy
Contact Plating: Gold
Height: 2 mm
Housing Material: Resin
Insertion - Extraction Style: Hinged
Mating Cycles: 10000
Orientation: Right Angle
Packaging: Reel
Factory Pack Quantity: 7500
Voltage Rating: 10 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 126,519
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 623,606
nRF51822-QFAA-R7 RF System on a Chip - SoC 12,370
SMD100F-2 Resettable Fuses - PPTC 13,020
APT1608SURCK Standard LEDs - SMD 65,366
ABM3-13.560MHZ-B2-T Crystals 4,012
STM811SW16F Supervisory Circuits 8,282
SMTU1225-LF Coin Cell Battery Holders 1,655
F930J107KAA Tantalum Capacitors - Solid SMD 8,890
Real Time Availability
Stock:
8,441 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.81
10:
$1.54
100:
$1.34
250:
$1.27
500:
$1.17
$1.00
$0.939
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 7500
To purchase full reel, order in multiples of 7500:
$0.892
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

146657458 156899264 183473728 143080215 113320547 129877524 172639243 186223285 199122580 106846875 153391216 167858023 106044740 107849648 129618283 141028558 142012556