|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
656-ST1W008S4AR1500
Manufacturer Part #:

ST1W008S4AR1500

Manufacturer:

Description:
Memory Card Connectors MICRO SD HINGE TYPE OPEN on cover
Mouser Online Catalog Page 1,628, Mouser Online Catalog
PDF Page 1,628, PDF Catalog Page
ST1W008S4AR1500 Datasheet ST1W008S4AR1500 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: JAE Electronics
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Brand: JAE Electronics
Product: Card Connectors
Card Type: microSD
Number of Contacts: 8
Number of Rows: 1 Row
Pitch: 1.1 mm
Termination Style: SMD
Current Rating: 500 mA
Contact Material: Copper Alloy
Contact Plating: Gold
Height: 2 mm
Housing Material: Resin
Insertion - Extraction Style: Hinged
Mating Cycles: 10000
Orientation: Right Angle
Packaging: Reel
Factory Pack Quantity: 1500
Voltage Rating: 10 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BAT54C Schottky Diodes & Rectifiers 64,707
BAT54S Schottky Diodes & Rectifiers 41,113
LM317MKVURG3 Linear Voltage Regulators 9,439
JMK107ABJ106MAHT Multilayer Ceramic Capacitors MLCC - SMD/SMT 122,510
AMK107BBJ226MAHT Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,471
AMK105BBJ475MVHF Multilayer Ceramic Capacitors MLCC - SMD/SMT 16,600
JMK212BBJ226MGHT Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,589
BLM15AG601SH1D EMI Filter Beads, Chips & Arrays 13,968
JMK105BJ105KVHF Multilayer Ceramic Capacitors MLCC - SMD/SMT 27,515
BLM18PG330SH1D EMI Filter Beads, Chips & Arrays 8,339
Real Time Availability
Stock:
7,881 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.81
10:
$1.54
100:
$1.34
250:
$1.27
500:
$1.17
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
$1.00
$0.941
$0.893
$0.873
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

146657458 156899264 183473728 143080215 106846875 129877524 153391216 107849648 113320547 141028558 142012556 172639243 106044740 129618283 186223285 199122580 167858023