|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
656-ST11S008V4HR2000
Manufacturer Part #:

ST11S008V4HR2000

Manufacturer:

Description:
Memory Card Connectors microSD PUSH-PUSH HIGH RETENTION LOCK
Mouser Online Catalog Page 1,628, Mouser Online Catalog
PDF Page 1,628, PDF Catalog Page
ST11S008V4HR2000 Datasheet ST11S008V4HR2000 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: JAE Electronics
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Product: Card Connectors
Card Type: microSD
Number of Contacts: 8
Number of Rows: 1 Row
Termination Style: SMD
Current Rating: 500 mA
Brand: JAE Electronics
Contact Material: Copper Alloy
Contact Plating: Gold
Height: 1.25 mm
Housing Material: Synthetic Resin
Insertion - Extraction Style: Push-Push
Insulation Resistance: 1000 MOhms
Length: 20.4 mm
Operating Temperature Range: - 30 C to + 85 C
Packaging: Reel
Series: ST11-H
Factory Pack Quantity: 2000
Voltage Rating: 10 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36H-C Non-Isolated DC/DC Converters 5,372
TXS0108EPWR Translation - Voltage Levels 15,457
MAX4238AUT+T Precision Amplifiers 5,478
MAX823TEUK+T Supervisory Circuits 4,452
GDH08STR04 DIP Switches / SIP Switches 3,266
LD1117S33CTR LDO Voltage Regulators 6,170
TPSB226K020R0400 Tantalum Capacitors - Solid SMD 5,419
MAX3162EAI+ RS-422/RS-485 Interface IC 389
CRCW060310K0FKEAHP Thick Film Resistors - SMD 32,324
Real Time Availability
Stock:
1,082 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.41
10:
$2.06
100:
$1.79
250:
$1.70
500:
$1.56
$1.34
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$1.25
$1.19
$1.16
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

120069493 143080215 106044740 153391216 167858023 106846875 129877524 107849648 113320547 129618283 141028558 142012556 186223285 172639243 199122580