|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
656-SF7W008S1AE900
Manufacturer Part #:

SF7W008S1AE900

Manufacturer:

Description:
Memory Card Connectors 2.5MM W/CARD SWITCH SMT
Mouser Online Catalog Page 1,628, Mouser Online Catalog
PDF Page 1,628, PDF Catalog Page
SF7W008S1AE900 Datasheet SF7W008S1AE900 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: JAE Electronics
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Brand: JAE Electronics
Product: Card Connectors
Card Type: SIM
Number of Contacts: 8
Number of Rows: 2 Row
Pitch: 2.54 mm
Termination Style: SMD
Contact Material: Copper Alloy
Contact Plating: Gold
Height: 2.5 mm
Packaging: Reel
Series: SF7
Factory Pack Quantity: 900
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
U.FL-R-SMT(10) RF Connectors / Coaxial Connectors 33,838
S25FL127SABMFI101 Flash Memory 7,765
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 24,904
RB160M-60TR Schottky Diodes & Rectifiers 61,322
TJA1050T/CM,118 CAN Interface IC 11,314
DM3CS-SF Memory Card Connectors 4,190
CRCW08051K00FKEA Thick Film Resistors - SMD 326,765
GRM1555C1H101JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 223,773
RG1608N-104-W-T1 Thin Film Resistors - SMD 15,626
Real Time Availability
Stock:
10,640 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.68
10:
$2.46
25:
$2.35
100:
$2.14
250:
$1.87
500:
$1.82
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 900
To purchase full reel, order in multiples of 900:
900:
$1.55
$1.44
$1.39
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

183473728 172639243 167858023 143080215