Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
656-SF7W006S1BE1000R
Manufacturer Part #:

SF7W006S1BE1000

Manufacturer:

Description: Memory Card Connectors 6p Hinge solder SMT for plug-in SIM Card
Silverlight Page 1,592, Mouser Enhanced Catalog
PDF Page 1,592, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: JAE Electronics
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Product: Card Connectors
Card Type: SIM
Pitch: 2.54 mm
Orientation: Horizontal
Mounting Style: SMD/SMT
Termination Style: Solder
Number of Rows: 2
Number of Contacts: 6
Current Rating: 1 A
Voltage Rating: 500 V
Color: Black
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Height: 2.3 mm
Insertion - Extraction Style: Hinged
Length: 25.4 mm
Mounting Type: Standard
Packaging: Reel
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 1000 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.82
  10: $2.17
  100: $1.51
  500: $1.38
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.25
  5,000: $1.09
  10,000: $1.04

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM31CR61H106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.62
RAPC712X
DC Power Connectors R/A POWER JACK
Switchcraft
1: $1.44
U.FL-R-SMT(10)
RF Connectors U.FL RECEPTACLE SMT GLD M CONT REEL
Hirose Connector
1: $1.39
MM60-52B1-B1-R850
PCI Express / PCI Connectors 52P Mini Card Socket ...
JAE Electronics
1: $2.61
TPS61165DRVR
LED Lighting Drivers Hi Brightness White LED Drive ...
Texas Instruments
1: $2.67
FI-S20P-HFE
FFC & FPC Connectors 1.25MM 20P RECEPT
JAE Electronics
1: $4.05
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.15
TCJB107M006R0045
Tantalum Capacitors - Polymer SMD 6.3volts 100uF 2 ...
AVX
1: $1.24
J0G-0001NL
Modular Connectors / Ethernet Connectors 1x1 LOW P ...
Pulse
1: $9.67
IHLP2020CZER3R3M01
Fixed Inductors 3.3uH 20%
Vishay/Dale
1: $2.29
TPS60150DRVR
Charge Pumps 150mA,5V Charge Pump
Texas Instruments
1: $1.21
TPS63031DSKT
DC/DC Switching Regulators Hi Eff Sgl Inductor Buc ...
Texas Instruments
1: $2.85
MC34671AEPR2
Battery Management SNGL CELL BATERY CHG
Freescale Semiconductor
1: $1.10
SMCJ400CA
TVS Diodes - Transient Voltage Suppressors 400Vr 1 ...
Littelfuse
1: $0.83
48338-0085
PCI Express / PCI Connectors MINI PCI EXP. 0.8MM P ...
Molex
1: $2.28
IHLP3232DZER1R0M11
Fixed Inductors 1uH 20% Low Profile
Vishay/Dale
1: $1.47
LP2951ACD-3.0G
Low Dropout Regulators - LDO 3V 100mA Low Power w/ ...
ON Semiconductor
1: $0.60
LNJ947W8CRA
Standard LEDs - SMD LED BL RECT
Panasonic Electronic Components
1: $0.52
7G24-B6A6-05
Memory Card Connectors Ejectors CompactFlsh Push-P ...
3M Electronic Solutions Division
1: $1.94
72309-8044BLF
USB Connectors USB RCPT TYPE A WHITE HSG
FCI
1: $1.26

183473728