|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
656-MX48002HQ6R200
Manufacturer Part #:

MX48002HQ6R200

Manufacturer:

Description:
Automotive Connectors Automotive LVDS/GFID, SMT
Mouser Online Catalog Page 1,650, Mouser Online Catalog
PDF Page 1,650, PDF Catalog Page
MX48002HQ6R200 Datasheet MX48002HQ6R200 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: JAE Electronics
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Product: Connectors
Number of Positions: 2 Position
Gender: Pin (Male)
Mounting Style: SMD/SMT
Contact Plating: Gold
Series: MX48
Brand: JAE Electronics
Contact Material: Copper Alloy
Contact Type: Pin
Insulation Resistance: 100 MOhms
Mounting Angle: Right
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 457,912
PS25255 Biomedical Sensors 1,568
MX48002NQ1 Automotive Connectors 1,471
BLM31AJ601SN1L EMI Filter Beads, Chips & Arrays 23,095
UWT1C221MCL1GS Aluminum Electrolytic Capacitors - SMD 18,424
IL-AG5-C1-5000 Automotive Connectors 103,305
NHD-0420H1Z-FSW-GBW-33V3 LCD Character Display Modules & Accessories 116
ASFLM2-12.288MHZ-LC-T Standard Clock Oscillators 1,735
TSOP2238 Infrared Receivers 2,846
BB15AB-HA Pushbutton Switches 25
Real Time Availability
Stock:
870 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$5.77
10:
$5.31
25:
$5.08
100:
$4.61
250:
$4.04
500:
$3.92
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$3.35
$3.11
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

136902833 154532464 138329583 172639243 197347295 143080215 167858023 194194343 186413678 132632562