Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
656-MM80-204B1-E1
Manufacturer Part #:

MM80-204B1-E1

Manufacturer:

Description: DDR3 / DDR2 / DDR Connectors DDR3 SDRAM 204P CONNECTOR,9.2mm
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: JAE Electronics
Product Category: DDR3 / DDR2 / DDR Connectors
RoHS: RoHS Compliant Details
Pitch: 0.6 mm
Mounting Style: SMD/SMT
Contact Material: Phosphor Bronze
Contact Plating: Gold
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
PTH04T230WAZ
DC/DC Converters 6A 2.2-5.5V Input Non Isolated PO ...
Texas Instruments
1: $15.62
EV1380QI
DC/DC Switching Converters 8A Hi Eff Buck Conv Int ...
Enpirion
1: $12.83
MM80-204B1-1
DDR3 / DDR2 / DDR Connectors DDR3 SDRAM 204P CONNE ...
JAE Electronics
1: $7.46
MM80-204B1-E1R
DDR3 / DDR2 / DDR Connectors DDR3 SDRAM, REVERSE 2 ...
JAE Electronics
25: $7.66
EV1380QI-E
Power Management IC Development Tools EV1380QI Eva ...
Enpirion
1: $61.25

0000000015-0611-14false