|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
656-M23S05K351
Manufacturer Part #:

M23S05K351

Manufacturer:

Description:
Automotive Connectors Crimp Socket Contact
Mouser Online Catalog Page 1,650, Mouser Online Catalog
PDF Page 1,650, PDF Catalog Page
M23S05K351 Datasheet M23S05K351 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: JAE Electronics
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Brand: JAE Electronics
Product: Terminals
Gender: Female
Termination Style: Crimp
Contact Plating: Tin
Wire Gauge Range: 20 AWG - 16 AWG
Series: MX23
Insulation: Not Insulated
Material: Copper Alloy
Packaging: Reel
Factory Pack Quantity: 5000
Type: Female
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
656-M23S05K351-C100 M23S05K351-C100 Non-Stocked Lead-Time 14 Weeks $0.05 9200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
M120-55780 Automotive Connectors 29,308
MX23A26SF1 Automotive Connectors 500
MX23A26XF1 Automotive Connectors 989
MX23A18SF1 Automotive Connectors 418
MX23A18XF1 Automotive Connectors 2,421
MX23A12SF1 Automotive Connectors 395
MX23A34XF1 Automotive Connectors 296
MX23A34NF1 Automotive Connectors 500
Real Time Availability
Stock:
6,619 Can Ship Immediately

On Order:

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.16
10:
$0.117
100:
$0.083
500:
$0.08
$0.07
Reel of 5000
To purchase full reel, order in multiples of 5000:
$0.054
$0.048
$0.044
$0.041

To add to a project, please Log In.

111764688 197347295 143080215 167858023 186413678 194194343 138329583 172639243 132632562Alternative Packaging