Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
656-LY204PDLT1P1E
Manufacturer Part #:

LY20-4P-DLT1-P1E-BR

Manufacturer:

Description: Headers & Wire Housings Pin HEADER 4P R/A
PDF Data Sheet
 
Share |
Manufacturer: JAE Electronics
Product Category: Headers & Wire Housings
RoHS: No
Product Type: Headers - Shrouded
Series: LY
Contact Gender: Pin (Male)
Pitch: 2 mm
Number of Positions / Contacts: 4
Number of Rows: 2
Mounting Style: Through Hole
Mounting Angle: Right
Termination Style: Solder Pin
Housing Material: Nylon
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Latching Type: Latched
Packaging: Bulk
Row Spacing: 2 mm
Factory Pack Quantity: 1
Voltage Rating: 500 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.21
  10: $0.969
  100: $0.608
  500: $0.575
  1,000: $0.512
  5,000: $0.416
  10,000: $0.407
  25,000: $0.393

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
292207-4
Headers & Wire Housings 4P DIP HDR VT MINI NAT 1.5 ...
TE Connectivity / AMP
1: $0.83
SN74LS47N
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $1.50
70543-0003
Headers & Wire Housings VERTICAL HDR 4P single row
Molex
1: $1.03
53047-0410
Headers & Wire Housings VERTICAL HDR 4P
Molex
1: $0.45
87831-1241
Headers & Wire Housings 12CKT VERT THRUHOLE HEADER
Molex
1: $1.08
THS4032ID
High Speed Operational Amplifiers Dual 100MHz
Texas Instruments
1: $9.00
6-104068-1
Headers & Wire Housings 24 POS HDR VERT DUAL ROW
TE Connectivity / AMP
1: $4.10
TLC274CDR
Operational Amplifiers - Op Amps Quad Precision
Texas Instruments
1: $0.99
39-30-2030
Headers & Wire Housings 3 CKT VERT HEADER
Molex
1: $0.76
0505010.MXP
Fuses 500V 10A 3AB PB-FREE
Littelfuse
1: $3.34
22-01-1042
Headers & Wire Housings 2.5 KK HSG FEMALE 4P frict ...
Molex
1: $0.46
MC33074ADG
Operational Amplifiers - Op Amps 3-44V Quad 3mV VI ...
ON Semiconductor
1: $1.25
GRM21BC81E475KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.21
SR201A102JAR
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $0.29
SLF12555T-220M2R3-PF
Fixed Inductors SMD 22uH 2.3amps
TDK
1: $2.99
5-103639-1
Headers & Wire Housings LTCH HDR W/O SWAGE 2
TE Connectivity / AMP
1: $0.71
350431-1
Pin & Socket Connectors 6 POS STD TAIL PIN
TE Connectivity / AMP
1: $0.66
ESRE250ELL330MF05D
Aluminum Electrolytic Capacitors - Leaded 33UF 25V
United Chemi-Con
1: $0.20
641831-1
Power to the Board 6P PIN HDR ASSY
TE Connectivity / AMP
1: $1.80
SKHHDHA010
Tactile Switches 50 mAmps at 12 Volts
ALPS
1: $0.28

0000000015-0210-28false