Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
656-KX24-140R-LT-H1
Manufacturer Part #:

KX24-140R-LT-H1

Manufacturer:

Description: Board to Board & Mezzanine Connectors 140P SCKT 0.8mm R/A THROUGH HOLE
Silverlight Page 1,673, Mouser Enhanced Catalog
PDF Page 1,673, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: JAE Electronics
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Series: KX24 / KX25
Product Type: Receptacles
Pitch: 0.8 mm
Stack Height: 8.5 mm
Mounting Angle: Right
Number of Positions / Contacts: 140
Number of Rows: 2
Contact Material: Copper Alloy
Current Rating: 0.5 A
Mounting Style: Through Hole
Packaging: Tray
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.05
  10: $12.28
  25: $11.94
  50: $11.13
  100: $10.75
  250: $9.98
  500: $9.79
  1,000: $9.40
  2,500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AQV252GA
Solid State Relays - PCB Mount 2500MA 60V 6PIN SPS ...
Panasonic Electric Works
1: $5.17
X0202MN 5BA4
SCRs 1.25 Amp 600 Volt
STMicroelectronics
1: $0.71
C1210C106M6PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 35vol ...
Kemet
1: $0.88
ECW-U2102V16
Film Capacitors .001UF 250V PEN FLM 1913 5%
Panasonic Electronic Components
1: $0.71
RLB0914-102KL
Fixed Inductors 1000uH .3amp 2.1ohms
Bourns
1: $0.40
DAC5573IPW
Digital to Analog Converters - DAC 8-Bit Quad w/I2 ...
Texas Instruments
1: $6.97
1708136
Fixed Terminal Blocks 12P 3.81mm 90DEG
Phoenix Contact
1: $18.19
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
FDS4935A
MOSFET -30V Dual
Fairchild Semiconductor
1: $0.89
MOC3011M
Triac & SCR Output Optocouplers DIP-6 NON-ZERO TRI ...
Fairchild Semiconductor
1: $0.56
SN7407DR
Buffers & Line Drivers Hex Buffer/Driver
Texas Instruments
1: $0.60
ADS7830IPWT
Analog to Digital Converters - ADC 8-Bit 8-Ch Samp ...
Texas Instruments
1: $3.71
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.17
UHE1H101MPD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.63
UF4007-E3/54
Rectifiers Vr/1000V Io/1A
Vishay Semiconductors
1: $0.19
K104K15X7RF53H5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.10
KX25-140P-LT-H1
Board to Board & Mezzanine Connectors 140P PIN 0.8 ...
JAE Electronics
1: $8.95
FH12-24S-0.5SV(55)
FFC & FPC Connectors 0.5MM 24 POS V VERT SMT GOLD
Hirose Connector
1: $2.68
BAS40LT1G
Schottky Diodes & Rectifiers 40V 225mW Single
ON Semiconductor
1: $0.32
RK73B1JTTD101J
Thick Film Resistors - SMD 1/10watts 100ohms 5%
KOA Speer
1: $0.06

130129009 172572485 136695883