Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
656-KX15-40K4D-RE
Manufacturer Part #:

KX15-40K4D-RE

Manufacturer:

Description: Board to Board & Mezzanine Connectors 40P PLUG W/POLIARIZATION KEY
Silverlight Page 1,673, Mouser Enhanced Catalog
PDF Page 1,673, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: JAE Electronics
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Series: KX14 / KX15
Product Type: Plugs
Pitch: 0.8 mm
Stack Height: 4 mm
Mounting Angle: Right
Number of Positions / Contacts: 40
Contact Material: Copper Alloy
Current Rating: 0.5 A
Mounting Style: SMD/SMT
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
110 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.23
  10: $3.28
  100: $2.42
  500: $2.18
  1,000: $1.94
  2,500: $1.89
  5,000: $1.82
  10,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C3225X7R1H225K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $0.50
LM5010AMH/NOPB
DC/DC Switching Converters Hi Volt 1A Step Down Sw ...
Texas Instruments
1: $3.30
406I35D08M00000
Crystals 8MHz 18pF 30ppm -40C +85C
CTS Electronic Components
1: $1.50
TSC2007IPW
Touch Screen Converters & Controllers NANO-PWR CON ...
Texas Instruments
1: $4.93
53261-0571
Headers & Wire Housings R/A SMT 5POS HEADER
Molex
1: $1.48
BLM21PG300SN1D
EMI Filter Beads, Chokes & Arrays 0805 30 OHM
Murata Electronics
1: $0.30
TNPW080514K0BEEN
Thin Film Resistors - SMD 14Kohms .1% 25ppm
Vishay
1: $0.85
ERJ-6GEY0R00V
Thick Film Resistors - SMD 0805 Zero Ohms 5% Tol
Panasonic Electronic Components
5000: $0.00
CRCW120620K0FKEA
Thick Film Resistors - SMD 1/4watt 20Kohms 1%
Vishay/Dale
1: $0.10
7012X5
Standard LEDs - SMD GREEN WATER CLEAR
Chicago Miniature
1: $0.24
ABC2-12.000MHZ-4-T
Crystals 12.000MHZ 18pF 30ppm
ABRACON
1: $1.80
KX15-20K4DE
Board to Board & Mezzanine Connectors 20p SMT Plug ...
JAE Electronics
1: $2.92
P0353NL
Common Mode Filters / Chokes 590uH 5.6A
Pulse
1: $2.51
LQM21NN2R7K10L
Fixed Inductors 0805 2.7uH 10%
Murata Electronics
1: $0.17
FX2C-80P-1.27DSAL(71)
Board to Board & Mezzanine Connectors 1.27MM 80P V ...
Hirose Connector
1: $6.21
ASDMB-50.000MHZ-LY-T
Standard Clock Oscillators 50MHz 10ppm -40C +85C
ABRACON
1: $2.61

172572485