Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
656-JF08R0R051035MA
Manufacturer Part #:

JF08R0R051035MA

Manufacturer:

Description: Flat Cables 51P 35CM LENGTH HIGH SPEED FFC CABLE
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 1,672, Mouser Enhanced Catalog
PDF Page 1,672, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: JAE Electronics
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Product: Ribbon Cable
Number of Conductors: 51
Conductor Spacing: 0.5 mm
Shielding: Shielded
Conductor Material: Copper Alloy
Cable Type: Flat Cable, FFC
Insulation Material: Heat Resisting Plastic
Length: 35 cm
Number of Positions / Contacts: 51
Series: JF08
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
30 Can Ship Immediately

On Order: 100 View Delivery Dates  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.02
  10: $9.58
  100: $7.66
  500: $6.46
  1,000: $6.10
  5,000: Quote
 

To add to a project, please Log In.

139078879 174879780