|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
656-JF08R0R051020MA
Manufacturer Part #:

JF08R0R051020MA

Manufacturer:

Description:
Flat Cables 51P 20CM LENGTH HIGH SPEED FFC CABLE
Mouser Online Catalog Page 1,713, Mouser Online Catalog
PDF Page 1,713, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: JAE Electronics
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Brand: JAE Electronics
Product: Ribbon Cable
Number of Conductors: 51
Conductor Spacing: 0.5 mm
Shielding: Shielded
Conductor Material: Copper Alloy
Insulation Material: Heat Resisting Plastic
Length: 20 cm
Current Rating: 300 mA
Number of Positions / Contacts: 51
Packaging: Tray
Series: JF08
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VOD207T Transistor Output Optocouplers 1,598
C1608X5R1A106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 540,687
C3216X5R0J107M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 162,689
1734366-1 USB Connectors 19,583
JF08R0R041020MA Flat Cables 662
M80-4601405 Headers & Wire Housings 263
A10093-02 Thermal Interface Products 24
BLM18KG260TN1D EMI Filter Beads, Chips & Arrays 60,269
M80-4610805 Headers & Wire Housings 138
M80-4610405 Headers & Wire Housings 90
Real Time Availability
Stock:
137 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.14
  10: $9.70
  25: $8.82
  50: $8.37
  100: $8.15
  200: $7.27
  500: $6.83
  1,000: $6.04
  2,000: $5.73

To add to a project, please Log In.

174879780 139078879 157845746 179804822