Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
656-JF08R0R041035MA
Manufacturer Part #:

JF08R0R041035MA

Manufacturer:

Description: Flat Cables 41P 35CM LENGTH HIGH SPEED FFC CABLE
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 1,672, Mouser Enhanced Catalog
PDF Page 1,672, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: JAE Electronics
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Product: Ribbon Cable
Number of Conductors: 41
Conductor Spacing: 0.5 mm
Shielding: Shielded
Conductor Material: Copper Alloy
Cable Type: Flat Cable, FFC
Insulation Material: Heat Resisting Plastic
Length: 35 cm
Number of Positions / Contacts: 41
Series: JF08
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
59 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.81
  10: $7.66
  100: $6.12
  500: $5.17
  1,000: $4.88
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
JF08R0R041025MA
FFC & FPC Connectors 41P 25CM LENGTH HIGH SPEED FF ...
JAE Electronics
1: $8.47
15-91-3060
Headers & Wire Housings 6CKT DR VERT HDR
Molex
1: $0.43
FI-RE51S-HF-R1500
FFC & FPC Connectors Rcpt 0.5MM 51P R/A
JAE Electronics
1: $3.60
1658621-2
Headers & Wire Housings CNTR PLRZD RECPT 14P NOVO
TE Connectivity / AMP
1: $2.05
NCP5359ADR2G
Power Driver ICs DUAL MOSFET GATE DRIVER
ON Semiconductor
1: $0.27
SN74CBTLV3257D
Multiplexer Switch ICs LV 4-Bit 1-of-2 FET
Texas Instruments
1: $1.01
CRA06E0830000ZTA
Resistor Networks & Arrays ZEROohm Convex SCALLOPE ...
Vishay/Dale
1: $0.09
499252-9
Headers & Wire Housings STRAIN RELIEF 14POS
TE Connectivity / AMP
1: $0.19
ADP3110AKRZ-RL
Power Driver ICs 2 12V FET DRVR W/OUT DIS
ON Semiconductor
1: $0.60

174879780 139078879