|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
656-JF08R0R041020MA
Manufacturer Part #:

JF08R0R041020MA

Manufacturer:

Description:
Flat Cables 41P 20CM LENGTH HIGH SPEED FFC CABLE
Mouser Online Catalog Page 1,713, Mouser Online Catalog
PDF Page 1,713, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: JAE Electronics
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Brand: JAE Electronics
Product: Ribbon Cable
Number of Conductors: 41
Conductor Spacing: 0.5 mm
Shielding: Shielded
Conductor Material: Copper Alloy
Insulation Material: Heat Resisting Plastic
Length: 20 cm
Current Rating: 300 mA
Number of Positions / Contacts: 41
Packaging: Tray
Series: JF08
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VOD207T Transistor Output Optocouplers 1,209
ATMEGA16M1-AU 8-bit Microcontrollers - MCU 5,599
OKI-78SR-3.3/1.5-W36-C Non-Isolated DC/DC Converters 4,711
C3216X5R1V226M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 95,115
ADM7150ACPZ-3.3-R7 LDO Voltage Regulators 1,716
BLM18EG221SN1D EMI Filter Beads, Chips & Arrays 141,881
LFB143064-000 Ferrite Cable Cores 9,715
51021-0200 Headers & Wire Housings 42,242
FI-RE41S-HF-R1500 FFC & FPC Connectors 4,905
JF08R0R051020MA Flat Cables 137
Real Time Availability
Stock:
638 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.24
  10: $8.84
  25: $8.04
  50: $7.63
  100: $7.43
  200: $6.63
  500: $6.23
  1,000: $5.50
  2,000: $5.22

To add to a project, please Log In.

174879780 139078879 157845746 179804822