Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
656-JB5CS05FM00
Manufacturer Part #:

JB5CS05FM00

Manufacturer:

Description: Standard Circular Connector 5P RECEPTACLE W SOLDER CUPS
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: JAE Electronics
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Series: JB5
Product Type: Connectors
Number of Positions / Contacts: 5
Termination Style: Solder Lug
Shell Style: Receptacle
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

JAE Electronics

Manufacturer Part #:
Description:
Standard Circular Connector 5P RECEPT SOLDER CUP W KEY

Compare With Current Part

0000000015-0208-9