|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
656-FI-XC3-1-15000
Manufacturer Part #:

FI-XC3-1-15000

Manufacturer:

Description:
FFC & FPC Connectors CRIMP CONTACTS AWG 30-36
Mouser Online Catalog Page 1,715, Mouser Online Catalog
PDF Page 1,715, PDF Catalog Page
FI-XC3-1-15000 Datasheet FI-XC3-1-15000 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: JAE Electronics
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Actuation Type: ZIF
Product: Contacts
Number of Positions: 30 Position
Pitch: 1 mm
Termination Style: Crimp
Contact Location: Bottom Contact
Contact Plating: Gold
Current Rating: 1 A
Series: FI-X
Packaging: Reel
Brand: JAE Electronics
Contact Material: Copper Alloy
Insulation Resistance: 100 MOhms
Factory Pack Quantity: 15000
Temperature Range: - 40 C to + 80 C
Voltage Rating: 200 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
502351-0600 Headers & Wire Housings 20,873
FX15-3032PCFA Board to Board & Mezzanine Connectors 32,030
DF14-20S-1.25C Headers & Wire Housings 3,817
DF14-2628SCF Headers & Wire Housings 50,793
DF19G-20S-1C(05) Headers & Wire Housings 558
FI-X30H FFC & FPC Connectors 294
FX15S-31P-C Board to Board & Mezzanine Connectors 380
FI-C3-A1-15000 FFC & FPC Connectors 297,714
FI-S20S FFC & FPC Connectors 11,265
Real Time Availability
Stock:
53,425 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.19
10:
$0.139
100:
$0.099
500:
$0.095
$0.083
$0.065
$0.058
Reel of 15000
To purchase full reel, order in multiples of 15000:
$0.052
$0.049

To add to a project, please Log In.

181673888 120451938 181699431 143080215 172639243 172125801 167858023