|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
656-FI-WE41P-HFE
Manufacturer Part #:

FI-WE41P-HFE

Manufacturer:

Description:
FFC & FPC Connectors 41P RT ANGLE RECEPT DOUBLE ROW
Mouser Online Catalog Page 1,715, Mouser Online Catalog
PDF Page 1,715, PDF Catalog Page
FI-WE41P-HFE Datasheet FI-WE41P-HFE Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: JAE Electronics
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Brand: JAE Electronics
Product: Board Mount
Number of Positions: 41 Position
Pitch: 1.25 mm
Termination Style: SMD
Series: FI
Packaging: Tray
Factory Pack Quantity: 1
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
656-FIWE41PHFEE1500 FI-WE41P-HFE-E1500 Reel Non-Stocked Lead-Time 14 Weeks $5.59 1500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
56 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.83
10:
$10.76
25:
$10.49
50:
$9.95
100:
$9.14
250:
$8.33
500:
$7.80
$7.15

To add to a project, please Log In.

172639243 172125801 167858023 143080215Alternative Packaging