|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
656-FI-RE41HL
Manufacturer Part #:

FI-RE41HL

Manufacturer:

Description:
FFC & FPC Connectors 41P Plug PCB to Cable
Mouser Online Catalog Page 1,713, Mouser Online Catalog
PDF Page 1,713, PDF Catalog Page
FI-RE41HL Datasheet FI-RE41HL Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: JAE Electronics
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Brand: JAE Electronics
Product: Free Hanging
Number of Positions: 41 Position
Pitch: 0.5 mm
Termination Style: Crimp
Mounting Angle: Vertical
Series: FI-R
Packaging: Tray
Mounting Style: Wire
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1757819-6 D-Sub MIL Spec Connectors 395
1757823-7 D-Sub MIL Spec Connectors 127
1754481 Pluggable Terminal Blocks 1,005
FI-RE41S-HF FFC & FPC Connectors 735
FI-RE41S-VF-R1300 FFC & FPC Connectors 891
TMK212AB7475KG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 155,400
FI-RE51HL FFC & FPC Connectors 85
FI-RC3-1B-1E-15000 FFC & FPC Connectors 13,569
FI-RC3-1A-1E-15000 FFC & FPC Connectors 919
Real Time Availability
Stock:
189 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.71
10:
$6.44
25:
$5.88
50:
$5.60
100:
$5.32
250:
$4.76
500:
$4.48
$3.92
$3.64

To add to a project, please Log In.

160505359 176673824 181699431 172125801 172639243 143080215 167858023