Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
656-FF0239SS1
Manufacturer Part #:

FF0239SS1-R3000

Manufacturer:

Description: FFC & FPC Connectors 39P .3mm R/A FPC
Silverlight Page 1,672, Mouser Enhanced Catalog
PDF Page 1,672, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: JAE Electronics
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Product Type: Board Mount
Series: FF02
Pitch: 0.3 mm
Number of Positions / Contacts: 39
Mounting Style: SMD/SMT
Contact Plating: Gold
Packaging: Reel
Factory Pack Quantity: 3000
Wire Type: FPC
Part # Aliases: FF0239SS1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
41 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $7.08
  10: $5.49
  100: $4.05
  500: $3.66
  1,000: $3.25
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $3.17
  6,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1210C107M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $1.50
C8051F064-GQ
8-bit Microcontrollers - MCU 64KB 16ADC 100P MCU
Silicon Labs
1: $10.33
0251002.MXL
Fuses 125V 2A
Littelfuse
1: $0.50
KMZ41,118
Board Mount Hall Effect / Magnetic Sensors SNSR MA ...
NXP Semiconductors
1: $1.05
10062827-0410EDLF
FFC & FPC Connectors 4P SIDE ENT SMT ZIF LWR CONTA ...
FCI
1: $0.38
MAX1735EUK25+T
Low Dropout Regulators - LDO 200mA Negative Output
Maxim Integrated
1: $3.05
LM4120AIM5-2.5/NOPB
Voltage & Current References PREC MICROPWR LDO VLT ...
Texas Instruments
1: $1.82
EEC-F5R5U224
Supercapacitors / Ultracapacitors .22F 5.5V
Panasonic Electronic Components
1: $2.37
T495D107K010ATE100
Tantalum Capacitors - Solid SMD 10volt 100uF 10% D ...
Kemet
1: $1.32
0251001.MXL
Fuses 125V 1A
Littelfuse
1: $0.50
111X
Phone Connectors 2C ENCLOSED 1/4"
Switchcraft
1: $1.80
VVC2-BGD-19M4400000
VCXO Oscillators 3.3V 50ppm -40C +85C 19.44MHz
Vectron
1: $9.75
ABM7-25.000MHZ-D2Y-T
Crystals 25.0MHz 20ppm 18pF -40C+85C
ABRACON
1: $1.05
TLVH431BQDBZR
Voltage & Current References Lo-Vtg Adj Precision ...
Texas Instruments
1: $0.90
MCP73827-4.2VUA
Battery Management W/ Charge Curnt Mon
Microchip Technology
1: $1.02
MAX5101AEUE+
Digital to Analog Converters - DAC 8-Bit 3Ch Preci ...
Maxim Integrated
1: $5.63
1N5339B-TP
Zener Diodes 5.0W 5.6V
Micro Commercial Components (MCC)
1: $0.40
DL4748A-TP
Zener Diodes 1W 11.5V
Micro Commercial Components (MCC)
1: $0.20
BAT54STA
Schottky Diodes & Rectifiers Series 30V 200mA
Diodes Inc. / Zetex
1: $0.13
MMBD1501-TP
Diodes - General Purpose, Power, Switching 600mA 1 ...
Micro Commercial Components (MCC)
1: $0.45

163904967 172125801