Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
656-FB6S045JA1
Manufacturer Part #:

FB6S045JA1

Manufacturer:

Description: FFC & FPC Connectors 45P 0.3mm 1.2mm Ht Bottom Cont
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: JAE Electronics
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Product Type: Board Mount
Series: FB
Pitch: 0.3 mm
Number of Positions / Contacts: 45
Termination Style: SMD
Actuation Type: LIF
Brand: JAE Electronics
Contact Location: Bottom Contact
Packaging: Tray
Factory Pack Quantity: 1
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
656-FB6S045JA1R3000 FB6S045JA1R3000 REEL Non-Stocked $2.02 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
200 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.41
  10: $3.42
  100: $2.52
  500: $2.28
  1,000: $2.02
  2,500: $1.98
  5,000: $1.90
  10,000: Quote
 

To add to a project, please Log In.

682250382 163904967 143080215 172125801Alternative Packaging