Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
656-FA5S050HP1
Manufacturer Part #:

FA5S050HP1

Manufacturer:

Description: FFC & FPC Connectors 0.5MM 50P PCB TO FPC
Silverlight Page 1,672, Mouser Enhanced Catalog
PDF Page 1,672, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: JAE Electronics
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Product Type: Board Mount
Series: FA5
Pitch: 0.5 mm
Number of Positions / Contacts: 50
Mounting Style: SMD/SMT
Contact Plating: Gold
Current Rating: 0.8 A
Contact Location: Bottom Contact
Factory Pack Quantity: 1
Wire Type: FPC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.62
  10: $9.55
  25: $9.29
  100: $8.23
  250: $7.16
  500: $6.90
  1,000: $6.63
  2,500: Quote
 

To add to a project, please Log In.

172125801