|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
656-ES9S002SZA
Manufacturer Part #:

ES9S002SZA

Manufacturer:

Description:
Lighting Connectors ES9 2 Pin Socket 3.0mm Pitch
Mouser Online Catalog Page 1,618, Mouser Online Catalog
PDF Page 1,618, PDF Catalog Page
ES9S002SZA Datasheet ES9S002SZA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: JAE Electronics
Product Category: Lighting Connectors
RoHS: RoHS Compliant Details
Product: Connectors
Type: Socket Connector
Number of Positions: 2 Position
Termination Style: Crimp
Current Rating: 4 A
Contact Plating: Tin
Contact Material: Copper Alloy
Housing Material: Nylon
Series: ES9
Brand: JAE Electronics
Features: Spring lock connector
Height: 3 mm
Length: 8.9 mm
Mounting Style: -
Pitch: 3 mm
Factory Pack Quantity: 2000
Voltage Rating: 300 V
Wire Gauge - AWG: 26-22
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADP1051ACPZ-R7 Switching Controllers 1,655
A-1JB RF Connectors / Coaxial Connectors 25,744
ADR4540BRZ Voltage References 233
TPD1E05U06DPYR ESD Suppressors 37,733
TS3A24157DGSR Analog Switch ICs 3,040
TNY284DG AC/DC Converters 4,040
MI0805K601R-10 EMI Filter Beads, Chips & Arrays 50,719
LM60CIM3/NOPB Board Mount Temperature Sensors 3,888
LP3965EMP-ADJ/NOPB LDO Voltage Regulators 2,996
761KS15 DC Power Connectors 470
Real Time Availability
Stock:
2,575 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.33
10:
$0.27
100:
$0.198
500:
$0.189
$0.135
$0.126
$0.121
$0.12
$0.117

To add to a project, please Log In.

111097147 143080215 149347178 167858023 192403470 121159121 146259450 172639243