|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
656-ES9P004VF1R1600
Manufacturer Part #:

ES9P004VF1R1600

Manufacturer:

Description:
Lighting Connectors ES9 4 Pin Header 3.0mm Pitch
Mouser Online Catalog Page 1,618, Mouser Online Catalog
PDF Page 1,618, PDF Catalog Page
ES9P004VF1R1600 Datasheet ES9P004VF1R1600 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: JAE Electronics
Product Category: Lighting Connectors
RoHS: RoHS Compliant Details
Product: Connectors
Number of Positions: 4 Position
Termination Style: SMD
Current Rating: 3 A
Contact Plating: Tin
Contact Material: Copper Alloy
Series: ES9
Brand: JAE Electronics
Features: Upper side mating, 15 N cable lifting-direction retention strength, 2 point contact structure, 22 AWG compatible
Height: 3 mm
Length: 16.8 mm
Packaging: Reel
Factory Pack Quantity: 1600
Wire Gauge - AWG: 26-22
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2SS52M Board Mount Hall Effect / Magnetic Sensors 5,775
DF59-4S-2V(51) Lighting Connectors 3,609
FH28D-30S-0.5SH(05) FFC & FPC Connectors 4,835
SS451A Board Mount Hall Effect / Magnetic Sensors 5,580
DF59-22PCFA Lighting Connectors 14,420
98266-0325 FFC / FPC Jumper Cables 889
15166-0325 FFC / FPC Jumper Cables 463
149608102000868+ Lighting Connectors 1,644
ES9S06K4FA Lighting Connectors 17,570
ES9S004SZA Lighting Connectors 1,779
Real Time Availability
Stock:
1,546 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.72
10:
$0.613
100:
$0.477
500:
$0.454
$0.34
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1600
To purchase full reel, order in multiples of 1600:
$0.329
$0.318
$0.302
$0.295
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

111097147 146259450 172639243 121159121 149347178 167858023 192403470 143080215